
* Images are for reference only
IGBRB1000BJAPCT5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IGBRB1000BJAPCT5
- JLCPCB Part #
- C2084537
- Package
- 0404
- Description
- 4W Thin Film Resistor 75V ±1000ppm/℃ ±5% 10Ω 0404 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.8205
10+
$6.6630
30+
$6.5565
100+
$6.4500