
* Images are for reference only
IGBRD1500BJOPCT5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IGBRD1500BJOPCT5
- JLCPCB Part #
- C4239423
- Package
- 0808
- Description
- 4W Thin Film Resistor ±300ppm/℃ ±5% 15Ω 0808 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2815
200+
$2.0445
500+
$1.9725
1000+
$1.9365