
* Images are for reference only
IHB6BV331K
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB6BV331K
- JLCPCB Part #
- C1336957
- Package
- Plugin,D=50.8mm
- Description
- 330uH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0280
200+
$13.5555
500+
$13.0785
1000+
$12.8445