
* Images are for reference only
IHLP5050FDER220M5A
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050FDER220M5A
- JLCPCB Part #
- C1329448
- Package
- SMD,12.9x13.3mm
- Description
- 8.3A 22uH ±20% 6.3A SMD,12.9x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 250
Total: $0.01

Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.8795
10+
$1.6065
30+
$1.4340
250+
$1.2585
500+
$1.1790
1000+
$1.1445