
* Images are for reference only
IHTH0750JZEB220M5A
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH0750JZEB220M5A
- JLCPCB Part #
- C1337010
- Package
- Plugin,D=20.3mm
- Description
- 11.5A 22uH ±20% 11.5A Plugin,D=20.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7995
200+
$1.4715
500+
$1.4190
1000+
$1.3935