
* Images are for reference only
IHTH1125MZEB680M5A
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1125MZEB680M5A
- JLCPCB Part #
- C1336949
- Package
- Plugin,D=30mm
- Description
- 9.6A 68uH ±20% 9.6A Plugin,D=30mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4545
200+
$2.4990
500+
$2.4105
1000+
$2.3670