This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ILC0402ERR10K

Manufacturer
Vishay Intertech
MFR.Part #
ILC0402ERR10K
JLCPCB Part #
C5740961
Package
0402
Description
100mA 100nH ±10% 2Ω 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1193
200+ $0.0476
500+ $0.0461
1000+ $0.0453

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons