
* Images are for reference only
IMC0603ER6N8J
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC0603ER6N8J
- JLCPCB Part #
- C19425038
- Package
- 0603
- Description
- 430mA 6.8nH ±5% 200mΩ 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1619
200+
$0.0647
500+
$0.0624
1000+
$0.0614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →