
* Images are for reference only
IRFBC40ASPBF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRFBC40ASPBF
- JLCPCB Part #
- C3288117
- Package
- D2PAK(TO-263)
- Description
- 600V 6.2A 1.2Ω@3.7A,10V 125W 4V@250uA 1PCSNChannel D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8320
200+
$1.0965
500+
$1.0575
1000+
$1.0395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →