
* Images are for reference only
IRFU1N60APBF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IRFU1N60APBF
- JLCPCB Part #
- C6640038
- Package
- TO-251AA
- Description
- 600V 1.4A 36W 7Ω@840mA,10V 4V@250uA 1PCSNChannel TO-251AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8990
225+
$0.7590
525+
$0.7335
975+
$0.7200