
* Images are for reference only
K103M10X7RF53L2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K103M10X7RF53L2
- JLCPCB Part #
- C3695039
- Package
- Plugin,P=2.5mm
- Description
- ±20% 50V 10nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 564
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
200+
$0.0156
500+
$0.0152
1000+
$0.0148