
* Images are for reference only
K152K10X7RH5TL2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K152K10X7RH5TL2
- JLCPCB Part #
- C2207416
- Package
- Plugin,P=2.5mm
- Description
- ±10% 100V 1.5nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 802
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
200+
$0.0110
500+
$0.0107
1000+
$0.0105