
* Images are for reference only
K470J15C0GK5UL2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K470J15C0GK5UL2
- JLCPCB Part #
- C1630927
- Package
- Plugin,P=2.5mm
- Description
- ±5% 200V 47pF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1235
200+
$0.0477
500+
$0.0461
1000+
$0.0453