
* Images are for reference only
K473K15X7RF5TL2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K473K15X7RF5TL2
- JLCPCB Part #
- C2169639
- Package
- Plugin,P=2.5mm
- Description
- ±10% 50V 47nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0789
150+
$0.0779
500+
$0.0768