
* Images are for reference only
K562M10X7RH53L2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K562M10X7RH53L2
- JLCPCB Part #
- C3692751
- Package
- Plugin,P=2.5mm
- Description
- ±20% 100V 5.6nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0480
200+
$0.0186
500+
$0.0180
1000+
$0.0176