
* Images are for reference only
KP1830168013G
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KP1830168013G
- JLCPCB Part #
- C3798647
- Package
- Plugin,P=5mm
- Description
- 680pF -55℃~+100℃ ±2.5% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 257
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2340
200+
$0.2460
10+
$0.6345
500+
$0.2370