This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

KP1830256061G

Manufacturer
Vishay Intertech
MFR.Part #
KP1830256061G
JLCPCB Part #
C5780120
Package
Plugin,P=5mm
Description
5.6nF -55℃~+100℃ ±1% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0300
200+ $1.2090
500+ $1.1685
1000+ $1.1490
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons