
* Images are for reference only
KP1830310061W
- Manufacturer
- Vishay Intertech
- MFR.Part #
- KP1830310061W
- JLCPCB Part #
- C6281449
- Package
- Plugin,P=5mm
- Description
- 10nF -55℃~+100℃ ±1% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.3470
200+
$1.4175
10+
$3.5520
500+
$1.3710