
* Images are for reference only
LL4154-M-18
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LL4154-M-18
- JLCPCB Part #
- C17480728
- Package
- SOD-80
- Description
- 35V 1V@30mA 4ns 300mA SOD-80 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
200+
$0.0203
500+
$0.0195
1000+
$0.0192