
* Images are for reference only
LVR03R0300FE70
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LVR03R0300FE70
- JLCPCB Part #
- C1856278
- Package
- Plugin
- Description
- 3W 30mΩ ±1% Plugin Current Sense Resistors/Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5725
200+
$0.9960
500+
$0.9615
1000+
$0.9435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →