
* Images are for reference only
LVR05R0700FE73
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LVR05R0700FE73
- JLCPCB Part #
- C1741505
- Package
- Plugin,D8.4xL23.5mm
- Description
- 5W 70mΩ ±1% Plugin Current Sense Resistors/Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.3650
200+
$1.4400
10+
$3.7215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →