
* Images are for reference only
M55342E06B1B40RWS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E06B1B40RWS
- JLCPCB Part #
- C4071135
- Package
- 0705
- Description
- 150mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.4kΩ 0705 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8540
200+
$5.3625
500+
$5.1735
1000+
$5.0805