
* Images are for reference only
M55342E11B402ARWS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342E11B402ARWS
- JLCPCB Part #
- C4158782
- Package
- 0402
- Description
- 50mW Thin Film Resistor ±25ppm/℃ ±0.1% 402Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.2415
200+
$6.5865
30+
$17.0205