
* Images are for reference only
M55342H09B82E5RT0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H09B82E5RT0
- JLCPCB Part #
- C4022656
- Package
- 2512
- Description
- 1W Thin Film Resistor ±50ppm/℃ ±1% 82.5kΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4315
200+
$3.2625
500+
$3.1485
1000+
$3.0915