
* Images are for reference only
M55342H12B220JRWS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342H12B220JRWS
- JLCPCB Part #
- C3962778
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±5% ±50ppm/℃ 220Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5230
200+
$5.6205
500+
$5.4240
1000+
$5.3265