
* Images are for reference only
M55342K02B28B0RWS
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M55342K02B28B0RWS
- JLCPCB Part #
- C4063330
- Package
- 0505
- Description
- 125mW Thin Film Resistor ±100ppm/℃ ±0.1% 28kΩ 0505 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6305
200+
$5.2755
500+
$5.0895
1000+
$4.9980