
* Images are for reference only
M8340107K1002GCD03
- Manufacturer
- Vishay Intertech
- MFR.Part #
- M8340107K1002GCD03
- JLCPCB Part #
- C6293734
- Package
- SIP-6
- Description
- 5 ±2% 10kΩ 120mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8930
190+
$5.5440
494+
$5.3580
988+
$5.2665