
* Images are for reference only
MAL203134681E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203134681E3
- JLCPCB Part #
- C1598716
- Package
- Plugin,D10xL25mm
- Description
- 680uF 10V 470mΩ@100Hz 510mA@100Hz -10%~+50% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1535
200+
$0.4470
500+
$0.4305
1000+
$0.4230