
* Images are for reference only
MAL203690012E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203690012E3
- JLCPCB Part #
- C5115599
- Package
- Plugin,D8.2xL12mm
- Description
- ±20% 160mA@100Hz 5mm 50V 960mΩ 47uF Plugin,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4308
200+
$0.1667
500+
$0.1608
1000+
$0.1579