This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MAL203839101E3

Manufacturer
Vishay Intertech
MFR.Part #
MAL203839101E3
JLCPCB Part #
C1596263
Package
Plugin,D10xL22mm
Description
499.5mA@10kHz- ±20% 5mm 100V 100uF Plugin,D10xL22mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5310
200+ $0.2055
500+ $0.1995
1000+ $0.1950

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons