
* Images are for reference only
MAL205016472E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205016472E3
- JLCPCB Part #
- C5669294
- Package
- Plugin,D30xL42mm
- Description
- 3.7A@100Hz -10%~+30% 10mm 25V 42mΩ@100Hz 4700uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3350
200+
$7.7160
500+
$7.4580
1000+
$7.3305