
* Images are for reference only
MAL205145333E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205145333E3
- JLCPCB Part #
- C6898574
- Package
- Plugin,D40xL45mm
- Description
- ±20% 5.7A@100Hz 20mm 16V 30mΩ@100Hz 33000uF Plugin,D40xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1925
200+
$6.4620
500+
$6.2460
1000+
$6.1395