
* Images are for reference only
MAL205158153E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205158153E3
- JLCPCB Part #
- C1614739
- Package
- Plugin,D40xL75mm
- Description
- ±20% 7.5A@100Hz 20mm 63V 29mΩ@100Hz 15000uF Plugin,D40xL75mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0990
200+
$9.3270
500+
$8.9985
1000+
$8.8365