
* Images are for reference only
MAL205253151E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205253151E3
- JLCPCB Part #
- C6586970
- Package
- Plugin,D25xL45mm
- Description
- 800mA@100Hz -10%~+30% 12.5mm 250V 1.1Ω@100Hz 150uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0550
200+
$5.6085
500+
$5.4210
1000+
$5.3280