
* Images are for reference only
MAL205256479E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205256479E3
- JLCPCB Part #
- C1497866
- Package
- Plugin,D25xL35mm
- Description
- -10%~+30% 470mA@100Hz 12.5mm 400V 2.7Ω@100Hz 47uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9220
200+
$2.2920
500+
$2.2125
1000+
$2.1720