
* Images are for reference only
MAL205258331E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205258331E3
- JLCPCB Part #
- C1612787
- Package
- Plugin,D40xL55mm
- Description
- -10%~+30% 1.97A@100Hz 20mm 385V 385mΩ@100Hz 330uF Plugin,D40xL55mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3540
200+
$5.9430
500+
$5.7330
1000+
$5.6310