
* Images are for reference only
MAL205356221E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205356221E3
- JLCPCB Part #
- C5759388
- Package
- Plugin,D35xL45mm
- Description
- ±20% 1.28A@100Hz 17.5mm 400V 650mΩ@100Hz 220uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8060
200+
$9.1005
500+
$8.7960
1000+
$8.6460