
* Images are for reference only
MAL205624223E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205624223E3
- JLCPCB Part #
- C1500490
- Package
- Plugin
- Description
- ±20% 4.12A@100Hz 10mm 10V 28mΩ 22000uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.7150
200+
$2.8650
30+
$7.4025