
* Images are for reference only
MAL205641332E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205641332E3
- JLCPCB Part #
- C1609019
- Package
- Plugin,D22xL42mm
- Description
- 2.42A@100Hz ±20% 10mm 50V 80mΩ@100Hz 3300uF Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4440
200+
$2.4945
500+
$2.4060
1000+
$2.3640