
* Images are for reference only
MAL205857103E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205857103E3
- JLCPCB Part #
- C1611322
- Package
- Plugin,D35xL42mm
- Description
- 4.18A@100Hz ±20% 10mm 40V 46mΩ@100Hz 10000uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5315
200+
$4.0755
500+
$3.9330
1000+
$3.8625