
* Images are for reference only
MAL205857222E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205857222E3
- JLCPCB Part #
- C6294487
- Package
- Plugin,D22xL32mm
- Description
- ±20% 2.04A@100Hz 10mm 40V 87mΩ@100Hz 2200uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6410
200+
$5.4435
500+
$5.2620
1000+
$5.1720