
* Images are for reference only
MAL209427561E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209427561E3
- JLCPCB Part #
- C1621132
- Package
- Plugin,D35xL52mm
- Description
- 2.2A@120Hz ±20% 10mm 450V 250mΩ@120Hz 560uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4185
200+
$5.9670
500+
$5.7570
1000+
$5.6535