
* Images are for reference only
MAL209436271E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209436271E3
- JLCPCB Part #
- C7297863
- Package
- Plugin,D30xL32mm
- Description
- ±20% 1.26A@120Hz 10mm 400V 550mΩ@120Hz 270uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2860
200+
$5.7015
500+
$5.5110
1000+
$5.4165