
* Images are for reference only
MAL209526681E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209526681E3
- JLCPCB Part #
- C3723174
- Package
- Plugin,D40xL6mm
- Description
- ±20% 4.3A@100Hz 22.5mm 400V 680uF Plugin,D40xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3945
200+
$8.2800
500+
$7.9890
1000+
$7.8450