
* Images are for reference only
MAL209619391E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209619391E3
- JLCPCB Part #
- C6294497
- Package
- Plugin,D35xL60mm
- Description
- 4.35A@10kHz ±20% 22.5mm 500V 475mΩ 390uF Plugin,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1705
200+
$11.6400
500+
$11.2515
1000+
$11.0580