
* Images are for reference only
MAL209627102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209627102E3
- JLCPCB Part #
- C1616178
- Package
- Plugin,D40xL70mm
- Description
- ±20% 5.3A@100Hz 22.5mm 450V 237mΩ@100Hz 1000uF Plugin,D40xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5205
200+
$12.9720
500+
$12.5160
1000+
$12.2910