
* Images are for reference only
MAL209628821E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209628821E3
- JLCPCB Part #
- C1614116
- Package
- Plugin,D40xL50mm
- Description
- 4.5A@100Hz ±20% 22.5mm 385V 157mΩ@100Hz 820uF Plugin,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1895
200+
$9.7485
500+
$9.4065
1000+
$9.2370