
* Images are for reference only
MAL209635222E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209635222E3
- JLCPCB Part #
- C7222319
- Package
- Plugin,D45xL70mm
- Description
- ±20% 7.4A@100Hz 22.5mm 350V 148mΩ@100Hz 2200uF Plugin,D45xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1020
216+
$20.3895
504+
$19.7085
1008+
$19.3725