
* Images are for reference only
MAL209636102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209636102E3
- JLCPCB Part #
- C1614066
- Package
- Plugin,D45xL50mm
- Description
- 5.1A@100Hz ±20% 22.5mm 400V 187mΩ@100Hz 1000uF Plugin,D45xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5370
200+
$10.6575
500+
$10.2825
1000+
$10.0980