
* Images are for reference only
MAL209675102E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209675102E3
- JLCPCB Part #
- C5669303
- Package
- Plugin,D40xL55mm
- Description
- 4.8A@100Hz ±20% 20mm 350V 132mΩ@100Hz 1000uF Plugin,D40xL55mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9655
200+
$11.9565
500+
$11.5575
1000+
$11.3595